PDP SEO Portlet

NCV47551DAJGEVB

NCV47551 EVAL BOARD. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV47551DAJGEVB
Secondary Manufacturer Part#: NCV47551DAJGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV47551DAJGEVB evaluation board is designed to quickly assess the NCV47551 device, a low noise low output current integrated low dropout regulator designed for use in harsh automotive environments. The device includes wide operating temperature and input voltage ranges. The device is offered with adjustable voltage versions available in 3% output voltage accuracy. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides overcurrent protection, overtemperature protection and enable for control of the state of the output voltage. The integrated current sense feature provides diagnosis and system protection functionality. The current limit of the device is adjustable by resistor connected to CSO pin. Voltage on CSO pin is proportional to output current.

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $: