PDP SEO Portlet

NCV47411PAAJR2G

LDO Regulator, 100 mA, Low Dropout, High PSRR. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV47411PAAJR2G
Secondary Manufacturer Part#: NCV47411PAAJR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV47411 is a dual integrated low dropout regulator with100 mA per channel designed for use in harsh automotiveenvironments. It includes wide operating temperature and inputvoltage ranges. The device is offered with adjustable voltage versionavailable in 3% output voltage accuracy. It has a high peak inputvoltage tolerance and reverse input voltage protection. It also providesovercurrent protection, overtemperature protection and enable forcontrol of the state of the output voltage of each channel. Theintegrated current sense feature provides diagnosis and systemprotection functionality. The current limit of the device is adjustableby resistor connected to CSO pin for each channel. CSO pin outputcurrent creates voltage drop across CSO resistor which is proportionalto output current of each channel.

  • Enable Input (3.3 V Logic Compatible Thresholds)
  • Adjustable Current Limit up to 150 mA
  • Adjustable Voltage Version (from 3.3 V to 20 V) 3% Output Voltage
  • Protection: Current Limitation, Thermal Shutdown, Reverse Input Voltage

Technical Attributes

Find Similar Parts

Description Value
3 %
40 V
4.4 V
4.4 to 40 V
52 °C/W
Pure Tin
1 %
1.4 %
265
0.55@100mA V
0.37 mA
Surface Mount
MSL 1 - Unlimited
2
14
2
-40 to 150 °C
150 °C
-40 °C
0.15 A
Adjustable
3.3 to 20 V
14TSSOP
14
Positive
5.1(Max) x 4.5(Max) x 1.05(Max)
Adj 150mA LDO Voltage Regulators
2.55 V
Automotive
TSSOP
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.52312
5000+
$0.52046
10000+
$0.51779
20000+
$0.51512
40000+
$0.51245