PDP SEO Portlet

NCV4299D233R2G

Linear Voltage Regulator, LDO, 150 mA 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4299D233R2G
Secondary Manufacturer Part#: NCV4299D233R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4299 is a 150 mA precision micropower voltage regulator available with output voltages of 3.3 and 5.0 V. It is available in an 8-lead SON and in a 14-lead SON (fused) package.The output voltage is accurate within ±2% with a maximum dropout voltage of 0.5 V at 100 mA for the 5.0 V version.The NCV4299 features low quiescent current of only 90 µA with a 1 mA load.The device features an adjustable reset output and an adjustable system monitor to provide shutdown early warning.The 14L version includes an inhibit function to turn the device off while consuming less than 1.0 µA of quiescent current.

  • 3.3 or 5.0 V, +/-2%, 150 mA
  • Low Current Consumption 90 uA (Typ) in the ON Mode
    Extremely Low Current Consumption 1.0 uA in the Off Mode
  • Early Warning Output Capability
  • Adjustable Reset Threshold and Reset Output Low Down to VQ = 1.0 V
  • Fault protection:
    60 V peak Transient Voltage protection
    -40 V Reverse Input Voltage protection
    Short circuit protection
    Thermal overload protection

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
4.4 V
45 to 4.4 V
112 °C/W
Matte Tin
25 mV
30 mV
265
0.5@100mA V
0.1 mA
Surface Mount
MSL 1 - Unlimited
1
14
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
3.3 V
14SOIC
14
Positive
8.75 x 4 x 1.5 mm
3.3V 150mA LDO Voltage Regulators
Automotive
SOIC
0.22@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:863  Mult:1  
USD $:
863+
$0.82153
1726+
$0.76316
3452+
$0.75325
6904+
$0.74359
13808+
$0.7175