PDP SEO Portlet

NCV4299CD250R2G

LDO Voltage Regulator, Fixed, 5.5 V to 45 V, Single Output, 260 mV Drop, 5 V , 150 mA , 14 Pins, NSOIC

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4299CD250R2G
Secondary Manufacturer Part#: NCV4299CD250R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260mV @ 100mA
NSOIC
Surface Mount
45 V
5.5 V
MSL 1 - Unlimited
1
14
150 °C
-40 °C
150mA
Fixed
5V
Positive Output
5V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.01729
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97