NCV4299CD233R2G
LDO Regulator, 150 mA, 45 V, 80 µA IQ, with Delay, Adjustable Rest, Output Sense and Enable 3.3V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 45 V | ||
| 4.4 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 150 °C | ||
| -40 °C | ||
| Fixed | ||
| Positive Output | ||
| 3.3V 150mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |