PDP SEO Portlet

NCV4294CSN50T1G

LDO Regulator, 30 mA, 45 V, 150 µA IQ 5.0 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4294CSN50T1G
Secondary Manufacturer Part#: 54AH9370
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV4294CSN50T1G is a NCV4294C monolithic integrated low dropout voltage regulator with an output current capability of 30mA. The output voltage is accurate within ±4.0% with a maximum dropout voltage of 250mV with an input of up to 45V. Low quiescent current is a feature typically drawing only 160µA with a 1mA load. This part is ideal for automotive and all battery-operated microprocessor equipment. The regulator is protected against reverse battery, short circuits, and thermal overload conditions. It is ideal for microprocessor systems power supply.

  • Low quiescent current is 160µA typical at 1mA
  • Low dropout voltage is 65mV typical at 20mA
  • Wide input voltage operating range: up to 45V
  • Protection features: current limitation, thermal shutdown, reverse polarity and bias protection
  • AEC-Q100 grade 1 qualified and PPAP capable
  • Junction temperature range from -40 to 150°C
  • Output voltage is 5V typical (Vin = 13.5V, Iout = 1mA to 30mA)
  • Dropout voltage is 65mV typical at Iout = 20mA
  • Power supply ripple rejection is 60dB typical at f = 100Hz, 0.5Vpp
  • TSOP-5 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
1
5
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.32
2+
$0.806
4+
$0.671
8+
$0.596
16+
$0.52
32+
$0.445
64+
$0.399