PDP SEO Portlet

NCV4276CDT33RKG

LDO Regulator, 400 mA, 45 V, 95 µA IQ, with Enable 3.3 V, 2 %. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4276CDT33RKG
Secondary Manufacturer Part#: NCV4276CDT33RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4276 is a 400 mA output current integrated low dropout regulator family designed for use in harsh automotive environments.It includes wide operating temperature and input voltage ranges.The family is available with fixed output voltages of 1.8 V, 2.5 V, 3.3 V and 5.0 V with 4% output voltage accuracy.The adjustable, 5.0V and 3.3V output voltage products are available in 2% or 4% accuracy versions.The output is stable over a wide output capacitance and ESR range. This family has a 45 V peak input voltage and reverse input voltage protection.It also provides overcurrent protection, overtemperature protection and an inhibit pin for control of the state of the output voltage.The NCV4276 family is available in DPAK and D surface mount packages.

  • 5 V, 3.3 V, 2.5 V, 1.8 V, or adjustable+/-2% or +/-4% Output Voltage
  • Output Current up to 400 mA
  • 500 mV (max) Dropout Voltage
  • Enable
  • Protections:
    +45 V Peak Transient Voltage
    -42V Reverse Voltage
    Short Circuit
    Thermal Overload
  • AEC-Q100 Qualified

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
-42 V
4.5 to 40 V
75.1 °C/W
Pure Tin
15 mV
20 mV
265
0.01 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
3.3 V
5DPAK
5
Positive
6.73(Max) x 6.22(Max) x 2.38(Max)
3.3V 400mA LDO Voltage Regulators
Automotive
DPAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57199
5000+
$0.56712
10000+
$0.55739
20000+
$0.54765
40000+
$0.53791