NCV4276CDS50R4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV4276CDS50R4G
Secondary Manufacturer Part#: NCV4276CDS50R4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| -42 V | ||
| 4.5 to 40 V | ||
| 54.2 °C/W | ||
| Pure Tin | ||
| 15 mV | ||
| 20 mV | ||
| 265 | ||
| 0.5@250mA V | ||
| 0.01 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Fixed | ||
| 5 V | ||
| 5D2PAK | ||
| 5 | ||
| Positive | ||
| 10.24(Max) x 9.35(Max) x 4.57(Max) | ||
| 5V 400mA LDO Voltage Regulators | ||
| Automotive | ||
| D2PAK | ||
| 0.25@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |