PDP SEO Portlet

NCV4276BDTADJRKG

LDO Regulator, 400 mA, 45 V, 130 µA IQ, with Enable Adjustable, 2%. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4276BDTADJRKG
Secondary Manufacturer Part#: NCV4276BDTADJRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4276BDTADJRKG is a low-drop Voltage Regulator designed for use in harsh environments. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides over-current protection, over-temperature protection and inhibit for control of the state of the output voltage. The output is stable over a wide output capacitance and ESR range. This has improved start-up behaviour during input voltage transients.

  • Inhibit input
  • Very low current consumption
  • Fault protection
  • Short-circuit protection
  • Thermal overload

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
-42 V
40 to 4.5 V
100.9 °C/W
Matte Tin
15 mV
20 mV
265
0.5@250mA V
0.2 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Adjustable
2.5 to 20 V
5DPAK
5
Positive
6.73 x 6.22 x 2.38 mm
Adj 400mA LDO Voltage Regulators
2.5 V
Automotive
DPAK
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.65689
5000+
$0.6396
10000+
$0.6313
20000+
$0.6232
40000+
$0.60012