PDP SEO Portlet

NCV4276BDT50RKG

LDO Regulator, 400 mA, 45 V, 130 µA IQ, with Enable 5.0 V, 2%. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4276BDT50RKG
Secondary Manufacturer Part#: NCV4276BDT50RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4276B is a 400 mA output current integrated low dropout regulator family designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The device is offered with fixed and adjustable voltage versions available in 2% output voltage accuracy. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides overcurrent protection, overtemperature protection and inhibit for control of the state of the output voltage. The NCV4276B is available in DPAK and D2PAK surface mount package. The output is stable over a wide output capacitance and ESR range. The NCV4276B has improved startup behavior during input voltage transients.

  • Output Current up to 400 mA
  • Enable
  • Protections:
    +45 V Peak Transient Voltage
    -42V Reverse Voltage
    Short Circuit
    Thermal Overload
  • AEC-Q100 Qualified
  • 500 mV (max) Dropout Voltage
  • Fixed 5.0 V, 3.3 V and Adjustable Voltage Version (from 2.5 V to 20 V) 2% Output Voltage

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
-42 V
40 to 4.5 V
100.9 °C/W
Matte Tin
15 mV
20 mV
260
0.5@250mA V
0.2 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
5 V
5DPAK
5
Positive
6.73 x 6.22 x 2.38 mm
5V 400mA LDO Voltage Regulators
Automotive
DPAK
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.33757
5000+
$0.32868
10000+
$0.32442
20000+
$0.32026
40000+
$0.3084