NCV4275ADT33RKG
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV4275ADT33RKG
Secondary Manufacturer Part#: NCV4275ADT33RKG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 42 V | ||
| 4.4 V | ||
| 42 to 4.4 V | ||
| 100.9 °C/W | ||
| Matte Tin | ||
| 15 mV | ||
| 30 mV | ||
| 265 | ||
| 1.17@300mA V | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.45 A | ||
| Fixed | ||
| 3.3 V | ||
| 5DPAK | ||
| 5 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 3.3V 300mA LDO Voltage Regulators | ||
| Automotive | ||
| DPAK | ||
| 1.1@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |