NCV4274CDT33RKG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV4274CDT33RKG
Secondary Manufacturer Part#: NCV4274CDT33RKG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 4.5 V | ||
| 4.5 to 40 V | ||
| 112.3 °C/W | ||
| 5.8 °C/W | ||
| Matte Tin | ||
| 25 mV | ||
| 20 mV | ||
| 260 | ||
| 35 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Fixed | ||
| 3.3 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73(Max) x 6.22(Max) x 2.38(Max) | ||
| 3.3V 400mA LDO Voltage Regulators | ||
| Automotive | ||
| DPAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |