PDP SEO Portlet

NCV4274ADT50RKG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4274ADT50RKG
Secondary Manufacturer Part#: 27M2605
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
5.5 V
40 to 5.5 V
70 °C/W
4 °C/W
Matte Tin
25 mV
20 mV
265
0.5@250mA V
0.25 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
5 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
5V 400mA LDO Voltage Regulators
Automotive
DPAK
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.825
100+
$0
500+
$0
1000+
$0.606
2500+
$0.571
5000+
$0.539