PDP SEO Portlet

NCV4269D1R2G

150 mA LDO Linear Voltage Regulator with Reset, Delay, Adjustable Reset and Early Warning 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4269D1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5.0V +/- 2% Output with 150mA Output Current Capability
  • Internally Fused Leads in SOIC-14 and SOIC-20L Packages as well as SOIC-8 Exposed Pad
  • Adjustable Reset Threshold
    Active Reset Output Low Down to VQ=1.0V
  • Fault Protection:
    -42 V Reverse Voltage Protection
    Short Circuit Protection
    Thermal Overload Protection
  • Early Warning through SI/SO Leads
  • AEC-Q100 Qualified
  • Very Low Dropout Voltage

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Fixed
null
null
45 V
-40 °C
null
null
null
Positive
Surface Mount
null
null
150 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00