PDP SEO Portlet

NCV4269CD150R2G

LDO Regulator, 150 mA, 45 V, 125 µA IQ, with Delay, Adjustable Reset, and Sense Output. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4269CD150R2G
Secondary Manufacturer Part#: NCV4269CD150R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4269C is a 5.0 V precision micropower voltage regulator with an output current capability of 150 mA. The output voltage is accurate within ±2.0% with a maximum dropout voltage of 0.5 V at 100 mA. Low quiescent current is a feature drawing only 125 A with a 1.0 mA load. This part is ideal for any and all battery operated microprocessor equipment. Microprocessor control logic includes an active reset output RO with delay and a SI/SO monitor which can be used to provide an early warning signal to the microprocessor of a potential impending reset signal. The use of the SI/SO monitor allows the microprocessor to finish any signal processing before the reset shuts the microprocessor down. The active Reset circuit operates correctly at an output voltage as low as 1.0 V. The Reset function is activated during the power up sequence or during normal operation if the output voltage drops outside the regulation limits. The reset threshold voltage can be decreased by the connection of an external resistor divider to the RADJ lead. The regulator is protected against reverse battery, short circuit, and thermal overload conditions. The device can withstand load dump transients making it suitable for use in automotive environments. The device has also been optimized for EMC conditions.

5.0 V ± 2.0% Output Low 125 A Quiescent Current Active Reset Output Low Down to VQ = 1.0 V Adjustable Reset Threshold 150 mA Output Current Capability Fault Protection +60 V Peak Transient Voltage -40 V Reverse Voltage Short Circuit Thermal Overload Early Warning through SI/SO Leads Internally Fused Leads in SO-14 Package Integrated Pullup Resistor at Logic Outputs (To Use External Resistors, Select the NCV4279C) Very Low Dropout Voltage Electrical Parameters Guaranteed Over Entire Temperature Range AEC-Q100 Grade 1 Qualified and PPAP Capable These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
-40 V
-40 to 45 V
151.1 °C/W
Pure Tin
30 mV
20 mV
260
0.5@100mA V
0.125 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
5 V
5.1 V
4.9 V
8SOIC
8
Positive
5(Max) x 4(Max) x 1.5(Max)
5V 150mA LDO Voltage Regulators
Automotive
SOIC
0.23@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.66229
5000+
$0.62649
10000+
$0.61
20000+
$0.59436
40000+
$0.5795