NCV4264-2D33R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV4264-2D33R2G
Secondary Manufacturer Part#: NCV4264-2D33R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| 4.5 V | ||
| 4.5 to 45 V | ||
| 145 °C/W | ||
| 17 °C/W | ||
| 30 mV | ||
| 40 mV | ||
| 1.266@100mA V | ||
| 0.055 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 3.3 V | ||
| 8SOIC | ||
| T/R | ||
| Positive | ||
| 3V 100mA LDO Voltage Regulators | ||
| 1.3 V | ||
| Automotive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |