PDP SEO Portlet

NCV4263-2CPD50R2G

LDO Regulator, 200 mA, 40 V, 275 µA IQ, High PSRR, with Enable, Reset and Watchdog. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4263-2CPD50R2G
Secondary Manufacturer Part#: NCV4263-2CPD50R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4263-2C is a 200 mA LDO regulator with integrated reset watchdog functions dedicated for microprocessor applications. Its robustness allows NCV4263-2C to be used in severe automotive environments. The Enable function can be used for decrease of quiescent current down to max 10 A. The NCV4263-2C contains protection functions as current limit, thermal shutdown and reverse output current protection. The regulator provides also Watchdog, Reset function with adjustable Threshold and adjustable Power-on Reset Delay Time.

  • Output Voltage Option: 5 V
  • Output Voltage Accuracy: ±2%
  • Output Current up to 200 mA
  • Very Low Dropout Voltage
  • Enable Function (10 µA Max Quiescent Current when Disabled)
  • Microprocessor Compatible Control Functions:
    • Reset with Adjustable Threshold and Adjustable Power-on Delay
    • Watchdog Function
  • Wide Input Voltage Operation Range: up to 40 V
  • Protection Features:
    • Current Limitation
    • Thermal Shutdown
    • Reverse Output Current
  • AEC-Q100 Grade 1 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
5.5 V
5.5 to 40 V
65.1 °C/W
Matte Tin
25 mV
25 mV
260
0.5@150mA V
23 mA
Surface Mount
MSL 2 - 1 year
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.2 A
Fixed
5 V
5.1 V
4.9 V
8SOIC EP
8
Positive
4.9 x 3.9 x 1.65(Max)
5V 200mA LDO Voltage Regulators
Extended Industrial
SOIC EP
0.3@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:878  Mult:1  
USD $:
878+
$0.94149
1756+
$0.82838
3512+
$0.82418
7024+
$0.81998
14048+
$0.81577