NCV4263-2CD250R2G
LDO Regulator, 200 mA, 40 V, 275 µA IQ, High PSRR, with Enable, Reset and Watchdog. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV4263-2CD250R2G
Secondary Manufacturer Part#: NCV4263-2CD250R2G
- RoHS 10 Compliant
- Tariff Charges
The NCV4263-2C is a 200 mA LDO regulator with integrated reset watchdog functions dedicated for microprocessor applications. Its robustness allows NCV4263-2C to be used in severe automotive environments. The Enable function can be used for decrease of quiescent current down to max 10 A. The NCV4263-2C contains protection functions as current limit, thermal shutdown and reverse output current protection. The regulator provides also Watchdog, Reset function with adjustable Threshold and adjustable Power-on Reset Delay Time.
- Output Voltage Option: 5 V
- Output Voltage Accuracy: ±2%
- Output Current up to 200 mA
- Very Low Dropout Voltage
- Enable Function (10 µA Max Quiescent Current when Disabled)
- Microprocessor Compatible Control Functions:
- Reset with Adjustable Threshold and Adjustable Power-on Delay
- Watchdog Function
- Wide Input Voltage Operation Range: up to 40 V
- Protection Features:
- Current Limitation
- Thermal Shutdown
- Reverse Output Current
- AEC-Q100 Grade 1 Qualified and PPAP Capable
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 5.5 V | ||
| 5.5 to 40 V | ||
| 94.8 °C/W | ||
| Matte Tin | ||
| 25 mV | ||
| 25 mV | ||
| 265 | ||
| 0.5@150mA V | ||
| 23 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 5 V | ||
| 5.1 V | ||
| 4.9 V | ||
| 14SOIC | ||
| 14 | ||
| Positive | ||
| 8.75(Max) x 4(Max) x 1.5(Max) | ||
| 5V 200mA LDO Voltage Regulators | ||
| Automotive | ||
| SOIC | ||
| 0.3@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |