PDP SEO Portlet

NCV4250-2CSNT1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4250-2CSNT1G
Secondary Manufacturer Part#: NCV4250-2CSNT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
4 V
4 to 40 V
136 °C/W
Gold over Nickel Palladium
10 mV
15 mV
260 °C
0.3@10mA V
3 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.05 A
Adjustable
-1 to 40 V
5TSOP
5
Positive
3.15(Max) x 1.65(Max) x 1(Max) mm
Adj 50mA LDO Voltage Regulators
Automotive
TSOP
120@10mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39229
6000+
$0.37108
12000+
$0.36132
24000+
$0.35205
48000+
$0.34325