PDP SEO Portlet

NCV3843BVDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV3843BVDR2G
Secondary Manufacturer Part#: NCV3843BVDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
96 %
0 %
50 ns
Matte Tin
260
96 %
Surface Mount
MSL 1 - Unlimited
1
14
1
No
-40 to 125 °C
125 °C
-40 °C
1 A
14SOIC
14
Single Ended Controller
8.75 x 4 x 1.5 mm
SOIC
25 V
12 V
500 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5782
5000+
$0.56375
10000+
$0.55679
20000+
$0.55
40000+
$0.54337