PDP SEO Portlet

NCV3843BVD1R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV3843BVD1R2G
Secondary Manufacturer Part#: NCV3843BVD1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
96 %
0 %
50 ns
Matte Tin
260
96 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-40 to 125 °C
125 °C
-40 °C
1 A
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
25 V
12 V
500 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97