PDP SEO Portlet

NCV361SNT1G

Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Overcurrent Protection OVLO 5.675V, OCP 750 mA, Auto qualified

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV361SNT1G
Secondary Manufacturer Part#: NCV361SNT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP361 is able to disconnect the system from its output pin in case wrong VBUS operating conditions are detected. The system is positive overvoltage protected up to +20 V. Thanks to the integrated PMOS FET, no external device is necessary, reducing the system cost and the PCB area of the application board. NCP361 is able to instantaneously disconnect the output from the input if the input voltage exceeds the overvoltage threshold (OVLO).Thanks to an overcurrent protection, the integrated PMOS is turning off when the charge current exceeds current limit (see options in ordering information). NCP361 provides a negative-going flag (FLAG) output, which alerts the system that a fault has occurred. In addition, the device has ESD protected input (15 kV Air) when bypassed with a 1.0 µF or larger capacitor.

  • Very Fast Protection, Up to 20 V, with 25 µA Current Consumption
  • On-chip PMOS Transistor
  • Overvoltage Lockout (OVLO)
  • Undervoltage Lockout (UVLO)
  • Overcurrent Protection.
  • Alert FLAG Output
  • EN Enable Pin
  • Thermal Shutdown
  • 6-Lead UDFN 2 x 2 mm Package
  • TSOP-5 3 x 3 mm Package
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
No
260
5.9 V
5.43 V
20 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
5TSOP
5
3 x 1.5 x 1 mm
5.43V
Automotive
TSOP
20 V
1.2 V
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.12935
12000+
$0.12586
24000+
$0.12236
48000+
$0.11886
96000+
$0.11537