NCV333ASQ3T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCV333ASQ3T2G
Secondary Manufacturer Part#: NCV333ASQ3T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| ±200@1.8V to 5.5V Pa | ||
| 30@1.8V to 5.5V uV | ||
| 103 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 28@3.3V to 5.5V uA | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| Single | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Automotive | ||
| SC-70 | ||
| 1.8V to 5.5V | ||
| Zero-Drift | ||
| 350 kHz | ||
| 0.15@1.8V to 5.5V V/us | ||
| 145 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |