PDP SEO Portlet

NCV33375ST3.3T3G

LDO Regulator, 300 mA, Ultra-Low Iq, High PSRR 3.3V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV33375ST3.3T3G
Secondary Manufacturer Part#: NCV33375ST3.3T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV33375ST3.3T3G is a 3.3V fixed output low-dropout (LDO) Linear Regulator features a very low quiescent current and are capable of supplying output currents up to 300mA. Internal current and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. The device has a control pin that allows a logic level signal to turn-OFF or turn-ON the regulator output. Due to the low input-to-output voltage differential and bias current specifications.

  • Low quiescent current (0.3µA in OFF mode, 125µA in ON mode)
  • Low input-to-output voltage differential of 25mV at IO = 10mA and 260mV at IO = 300mA
  • Extremely tight line and load regulation
  • Stable with output capacitance of only 0.33µF for 2.5V output voltage
  • Logic level ON/OFF control
  • AEC-Q100 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
1 %
12 V
2.5 V
13 V
245 °C/W
15 °C/W
Matte Tin
10 mV
25 mV
260
0.5@300mA V
0.2 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.57 mm
3.3V 300mA LDO Voltage Regulators
Automotive
SOT-223
0.26@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.25774
8000+
$0.25642
16000+
$0.25511
32000+
$0.2538
64000+
$0.25248