PDP SEO Portlet

NCV33269DTRK5.0G

Linear Voltage Regulator, 800 mA Vout: 5.0 V.

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV33269DTRK5.0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3 V, 5.0 V, 12 V and Adjustable Versions
    2.85 V version available as MC34268.
  • Space Saving DPAK, SOP-8 and SOT-223 Power Packages
  • 1.0 V Dropout
  • Output Current in Excess of 800 mA
  • Thermal Protection
  • Short Circuit Protection
  • Output Trimmed to 1.0% Tolerance
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
3 Pins
Fixed
null
2.5 V
20 V
-40 °C
800 mA
null
5 V
Positive
Surface Mount
null
TO-252 (DPAK)
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.2354
5000+
$0.2354
10000+
$0.22921
20000+
$0.22623
40000+
$0.22333
80000+
$0.21506
SubTotal:
$1,177.00