NCV33269DTRK3.3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV33269DTRK3.3G
Secondary Manufacturer Part#: NCV33269DTRK3.3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 20 V | ||
| 2.5 V | ||
| 20 V | ||
| 92 °C/W | ||
| 6 °C/W | ||
| 0.3 % | ||
| 0.5 % | ||
| 260 | ||
| 1.35@800mA V | ||
| 8 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.8 A | ||
| Fixed | ||
| 3.3 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 3.3V 800mA LDO Voltage Regulators | ||
| Automotive | ||
| DPAK | ||
| 1.1@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |