PDP SEO Portlet

NCV33204DTBR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV33204DTBR2G
Secondary Manufacturer Part#: NCV33204DTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33201/2/4 family of op-amps provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages ( +/- 0.9 V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.

  • Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
  • Input Voltage Range Includes both Supply Rails
  • Output Voltage Swings within 50 mV of both Rails
  • No Phase Reversal on the Output for Over-driven Input Signals
  • High Output Current (ISC = 80 mA, Typ)
  • Low Supply Current (ID = 0.9 mA, Typ)
  • 600 ? Output Drive Capability
  • Extended Operating Temperature Ranges (-40°to +105°C and -55°to +125°C)
  • Typical Gain Bandwidth Product = 2.2 MHz
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.2@5V uA
17@5V@-55C to 125C mV
Surface Mount
MSL 1 - Unlimited
4
4.5@5V mA
±6|12|±0.9|±3|±5 V
-55 to 125 °C
14TSSOP
14
Single|Dual
5.1 x 4.5 x 1.05 mm
No
Rail to Rail Input/Output
Automotive
TSSOP
1.8V to 12V
General Purpose Amplifier
2.2 MHz
1@5V V/us
109.54 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3034
5000+
$0.2952
10000+
$0.287
20000+
$0.2788
40000+
$0.2706