PDP SEO Portlet

NCV33163DWR2G

Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV33163DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output Switch Current in Excess of 2.0A
  • Operation from 2.5V to 60V Input
  • Low Standby Current
  • Precision 2% Reference
  • Controlled Duty Cycle Oscillator
  • Driver with Bootstrap Capability for Increased Efficiency
  • Cycle-by-Cycle Current Limiting
  • Internal Thermal Shutdown Protection
  • Low Voltage Indicator Output for Direct Microprocessor Interface
  • Heat Tab Power Package
  • Moisture Sensitivity Level (MSL) Equals 1
  • NCV Prefix, for Automotive and Other Applications Requiring Site and Change Control
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
16 Pins
Adjustable
1.25 V
Inverting
null
60 V
88.1 %
-40 °C
2.5 A
40 V
null
Surface Mount
null
null
null
115 °C
55 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.6023
2000+
$0.6023
4000+
$0.58645
8000+
$0.5831
16000+
$0.58012
32000+
$0.57715
SubTotal:
$1,204.60