PDP SEO Portlet

NCV33072ADR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV33072ADR2G
Secondary Manufacturer Part#: NCV33072ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
0.5@?15V uA
Surface Mount
MSL 1 - Unlimited
2
±22|44|±1.5 V
-40 to 125 °C
8SOIC
8
Single|Dual
5(Max) x 4(Max) x 1.5(Max)
No
No
Extended Industrial
SOIC
3V to 44V
General Purpose Amplifier
4.5 MHz
13@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.14392
10000+
$0.14235
20000+
$0.14162
40000+
$0.14089
80000+
$0.14016