NCV33035DWR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: NCV33035DWR2G
Secondary Manufacturer Part#: NCV33035DWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| BLDC Motor Controller | ||
| Matte Tin | ||
| 260 | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 24 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10 mA | ||
| 18.9 V | ||
| 24SOIC | ||
| 24 | ||
| 15.54 x 7.6 x 2.36 mm | ||
| SOIC | ||
| 40 V | ||
| 10 V | ||
| Brushless DC Motor Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |