PDP SEO Portlet

NCV317MBTG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV317MBTG
Secondary Manufacturer Part#: NCV317MBTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
70 °C/W
5 °C/W
Matte Tin
0.07 %/V
1.5 %Vo
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Adjustable
1.2 to 37 V
3TO-220AB
3
Positive Output
10.28(Max) x 4.82(Max) x 15.75(Max)
1.3 V
Automotive
TO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.30458
6668+
$0.30303
13336+
$0.30148
26672+
$0.29992
53344+
$0.29837