PDP SEO Portlet

NCV317LBDG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV317LBDG
Secondary Manufacturer Part#: NCV317LBDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NSOIC
180 °C/W
45 °C/W
Matte Tin
0.04 %/V
0.5 %
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Adjustable
1.2 to 37 V
8SOIC N
8
Positive Output
5 x 4 x 1.5 mm
1.3 V
Automotive
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2084  Mult:1  
USD $:
2084+
$0.37501
4168+
$0.37312
8336+
$0.37122
16672+
$0.36933
33344+
$0.36744