PDP SEO Portlet

NCV317BD2TG

Linear Voltage Regulator, 1.5 A, Ultra-High PSRR

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV317BD2TG
Secondary Manufacturer Part#: NCV317BD2TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM317 Low Dropout (LDO) Linear Voltage Regulator is an adjustable 3-terminal positive LDO voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. The LM317 serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317 can be used as a precision current regulator.

  • Output Current in Excess of 1.5 A
  • Output Adjustable between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting Constant with Temperature
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking many Fixed Voltages Standard Application
  • Automotive Device for Wide Temperature Range - NCV317
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
40 V
2.5 V
40 V
70 °C/W
5 °C/W
Matte Tin
0.04 %/V
0.5 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-55 to 150 °C
150 °C
-55 °C
1.5 A
Adjustable
1.2 to 37 V
3D2PAK
3
Positive
10.24 x 9.35 x 4.57 mm
Adj 1.5A Voltage Regulators
1.3 V
Automotive
D2PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:618  Mult:1  
USD $:
618+
$1.0935
1236+
$1.0692
2472+
$1.0449
4944+
$1.0206
9888+
$0.9963