NCV3066DR2G
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: NCV3066DR2G
- RoHS 10 Compliant
- Tariff Charges
- Integrated 1.5 A Switch
- Input Voltage Range from 3 V to 40 V
- Low Feedback Voltage of 235 mV
- Cycle-by-Cycle Current Limit
- No Control Loop Compensation Required
- Frequency of Operation Adjustable up to 250 kHz
- Operation With All Ceramic Output Capacitors or No Output Capacitance
- Internal Thermal Shutdown with Hysteresis
- ON/OFF pin for direct PWM dimming
- ON/OFF pin disabling the regulator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Inverting | ||
| null | ||
| 40 V | ||
| -40 °C | ||
| 1.5 A | ||
| 42 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| NSOIC | ||
| 125 °C | ||
| Isolated | ||
| 150 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |