PDP SEO Portlet

NCV3065MNTXG

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV3065MNTXG
Secondary Manufacturer Part#: NCV3065MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP3065 is a monolithic Buck Boost Inverting Switching Regulator designed to deliver constant current for powering high brightness LEDs (HBLED). The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3065 has a wide input voltage up to 40 V to allow it to operate from 12 Vac or 12 Vdc supplies commonly used for lighting applications as well as unregulated supplies such as Lead Acid batteries. The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5 A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in Step-Down (Buck), Step-Up (boost) or SEPIC topologies with a minimum number of external components. Available with ENABLE feature under part number NCP3066.

  • Integrated 1.5 A Switch
  • Input Voltage Range from 3 V to 40 V
  • Low Feedback Voltage of 235 mV
  • Cycle-by-Cycle Current Limit
  • No Control Loop Compensation Required
  • Frequency of Operation Adjustable up to 250 kHz
  • Operation With All Ceramic Output Capacitors or No Output Capacitance
  • Analog and Digital PWM Dimming Capability
  • Internal Thermal Shutdown with Hysteresis

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
8DFN EP
8
4 x 4 x 0.95 mm
DFN EP
250 kHz
Boost, Buck, Inverting, Buck, Inver
Non-Inverting|Inverting|Step Up|Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1283  Mult:1  
USD $:
1283+
$0.64845
2566+
$0.64518
5132+
$0.6419
10264+
$0.63862
20528+
$0.63535