PDP SEO Portlet

NCV3065DR2G

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Manufacturer:onsemi
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: NCV3065DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integrated 1.5 A Switch
  • Input Voltage Range from 3 V to 40 V
  • Low Feedback Voltage of 235 mV
  • Cycle-by-Cycle Current Limit
  • No Control Loop Compensation Required
  • Frequency of Operation Adjustable up to 250 kHz
  • Operation With All Ceramic Output Capacitors or No Output Capacitance
  • Analog and Digital PWM Dimming Capability
  • Internal Thermal Shutdown with Hysteresis

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Inverting
null
40 V
-40 °C
1.5 A
40 V
Surface Mount
null
null
NSOIC
125 °C
Isolated
150 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.65297
2500+
$0.65297
5000+
$0.63579
10000+
$0.62753
20000+
$0.61949
40000+
$0.59654
SubTotal:
$1,632.43