PDP SEO Portlet

NCV3064DR2G

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV3064DR2G
Secondary Manufacturer Part#: NCV3064DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV3064DR2G is an NCV3064 series buck-boost switching regulator with an ON/OFF function. It is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-DC converter. This device consists of an internal temperature-compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver, and high current output switch. It was specifically designed to be incorporated in step-down, step-up, and voltage-inverting applications with a minimum number of external components. The ON/active-low OFF pin provides a low-power shutdown mode. The applications include high-power LED lighting, and battery chargers.

  • Input voltage range from 3.0V to 40V, automotive qualified
  • Logic level shutdown capability
  • Standby quiescent current is 85µA typ (ON/active low OFF Pin = 0V (OFF) TJ = 25°C)
  • Threshold voltage range from -1.5 to +1.5% (VCC = 5.0V, 40°C < TJ < +125°C)
  • Adjustable output voltage range
  • 150KHz frequency operation, precision 1.5% reference
  • Internal thermal shutdown protection
  • Cycle-by-cycle current limiting
  • Frequency range from 110 to 190KHz (VPin 5 = 0V, CT = 2.2nF, TJ = 25°C)
  • SOIC-8 package, operation junction temperature range from 0 to +70°C

Technical Attributes

Find Similar Parts

Description Value
86 %
Matte Tin
260
40 V
3 V
Surface Mount
MSL 1 - Unlimited
1
3, 40 V
-40 to 125 °C
1.5 A
Adjustable
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N
190 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96