PDP SEO Portlet

NCV3063MNTXG

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV3063MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operation to 40 V Input
  • Low Standby Current
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation of 150 kHz
  • Precision 1.5% Reference
  • New Features: Internal Thermal Shutdown with Hysteresis New Features: Cycle-by-Cycle Current Limiting
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Adjustable
1.25 V
Inverting
null
40 V
85.5 %
-40 °C
1.5 A
40 V
null
Surface Mount
null
null
DFN-EP
125 °C
150 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.57361
4000+
$0.57361
8000+
$0.57071
16000+
$0.56781
32000+
$0.56492
64000+
$0.56202
SubTotal:
$2,294.44