PDP SEO Portlet

NCV303LSN44T1G

Voltage Detector Series with Programmable Delay - Auto Rated

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV303LSN44T1G
Secondary Manufacturer Part#: NCV303LSN44T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP/NCV302 and NCP/NCV303 series are second generation ultra-low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate under voltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP/NCV302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP/NCV303 series has an open drain N-channel output with an active low reset output.

  • NCV Version for Automotive
  • Quiescent Current of 0.5 uA Typical
  • High Accuracy Under Voltage Threshold of 2.0%
  • Externally Programmable Time Delay Generator
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Output
  • Active Low or Active High Reset
  • Specified Over the -40°C to +125°C Temperature Range
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
Matte Tin
No
260
4.488 V
4.312 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
5TSOP
5
3 x 1.5 x 1 mm
AEC-Q100
Active-Low, Open-Drain, Open-D
Automotive
TSOP
10 V
800 mV
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12838
6000+
$0.12583
12000+
$0.12402
24000+
$0.12226
48000+
$0.11875