NCV303LSN27T1G
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output VOLTAGE DETECTOR 2.7V AUTO
- RoHS 10 Compliant
- Tariff Charges
NCV303LSN27T1G is a NCP303 series second-generation ultra-low current voltage detector that contains a programmable time delay generator. It is specifically designed for use as a reset controller in portable microprocessor-based systems where extended battery life is paramount. It features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. It has an open drain N-channel output with an active low reset output. typical applications are microprocessor reset controller, low battery detection, power fail indicator, and battery backup detection.
- Quiescent current of 0.5A typical
- High accuracy undervoltage threshold of 2.0%
- Externally programmable time delay generator
- Wide operating voltage range of 0.8V to 10V
- Open drain output, active low reset
- Specified over the -40°C to +125°C temperature range
- AEC-Q100 qualified and PPAP capable
- 2.7V threshold voltage
- TSOP-5 package
- Output current (pin 1) is 70mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSOP | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 10 V | ||
| 800 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |