NCV3020ADR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCV3020ADR2G
Secondary Manufacturer Part#: NCV3020ADR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 | ||
| 4.7, 28 V | ||
| -40 to 140 °C | ||
| 140 °C | ||
| -40 °C | ||
| 0.13 A | ||
| 0.6 V | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| SOIC N | ||
| 28 V | ||
| 4.7 V | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller/PWM DC to DC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |