NCV30161MNWTXG
Buck Regulator, Constant Current, for Driving High Power LEDs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: NCV30161MNWTXG
Secondary Manufacturer Part#: NCV30161MNWTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 6.3 V | ||
| 12 V | ||
| PWM | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2 | ||
| -40 to 125 °C | ||
| Constant Current | ||
| 6.5 V | ||
| -0.3 V | ||
| 10DFNW | ||
| 10 | ||
| 3 x 3 x 0.95(Max) mm | ||
| Automotive | ||
| Buck, Constant Current, Constant Cur | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |