PDP SEO Portlet

NCV2931D-5.0R2G

LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V, ±5.0%

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV2931D-5.0R2G
Secondary Manufacturer Part#: NCV2931D-5.0R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2931 series consists of positive fixed and adjustable output low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices are capable of supplying output currents in excess of 100 mA and feature a low bias current of 0.4 mA at 10 mA output. Designed primarily to survive in the harsh automotive environment, these devices will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts, and excessive line transients during load dump. This series also includes internal current limiting, thermal shutdown, and additionally, is able to withstand temporary power-up with mirror-image insertion. Due to the low dropout voltage and bias current specifications, the LM2931 series is ideally suited for battery powered industrial and consumer equipment where an extension of useful battery life is desirable. The 'C' suffix adjustable output regulators feature an output inhibit pin which is extremely useful in microprocessor-based systems.

  • Input-to-Output Voltage Differential of < 0.6 V @ 100 mA
  • Output Current in Excess of 100 mA
  • Low Bias Current
  • 60 V Load Dump Protection
  • -50 V Reverse Transient Protection
  • Internal Current Limiting with Thermal Shutdown
  • Temporary Mirror-Image Protection
  • Ideally Suited for Battery Powered Equipment
  • Economical 5-Lead TO-220 Package with Two Optional Leadforms
  • Available in Surface Mount SOP-8, D2PAK and DPAK Packages
  • High Accuracy (+/-2%) Reference (LM2931AC) Available

Technical Attributes

Find Similar Parts

Description Value
40 V
6 V
1
8
125 °C
-40 °C
5V 100mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:618  Mult:1  
USD $:
618+
$1.0946
1236+
$1.06579
2472+
$1.05195
4944+
$1.03846
9888+
$1.0