PDP SEO Portlet

NCV2931CDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV2931CDR2G
Secondary Manufacturer Part#: NCV2931CDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 %
40 V
6 V
40 V
160 °C/W
25 °C/W
Matte Tin
1.5 mV/V
1 %/V
260
0.6@100mA V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Adjustable
8SOIC N
8
Positive
5 x 4 x 1.5 mm
Adj 100mA LDO Voltage Regulators
1.26 V
Extended
SOIC N
0.16@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.23243
5000+
$0.22597
10000+
$0.22288
20000+
$0.21986
40000+
$0.21693