PDP SEO Portlet

NCV2393DR2G

Comparator, Dual, CMOS, 16 V Supply ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV2393DR2G
Secondary Manufacturer Part#: NCV2393DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV2393 is a micropower CMOS dual voltage comparator. It features extremely low consumption of 6 µA typical per comparator and operates over a wide temperature range of T = -40 to 125°C. The NCV2393 is available in an SOIC-8 package.

  • Extremely Low Supply Current: 6 µA Typical Per Channel
  • Wide Supply Range: 2.7 to 16 V
  • Extremely Low Input Bias Current: 1 pA Typical
  • Extremely Low Input Offset Current: 1 pA Typical
  • Input Common Mode Range Includes VSS
  • High Input Impedance: 1012 O
  • Pin-to-Pin Compatibility with Dual Bipolar LM393
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ100 Qualified and PPAP Capable
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
2.7 V
-40 to 125 °C
Open Drain
8SOIC
8
Single
5(Max) x 4(Max) x 1.5(Max)
No
Automotive
SOIC
2.7V to 16V
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35944
5000+
$0.34543
10000+
$0.33143
20000+
$0.31742
40000+
$0.31159