NCV2333DMR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCV2333DMR2G
Secondary Manufacturer Part#: NCV2333DMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.0004@5V uA | ||
| 0.03@5V mV | ||
| 123 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.033@1.8V to 5.5V mA | ||
| 5.5, 1.8, 5 V | ||
| -40 to 125 °C | ||
| 8Micro | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Automotive | ||
| Micro | ||
| 1.8V to 5.5V | ||
| Zero Drift Amplifier | ||
| 270 MHz | ||
| 0.15@1.8V to 5.5V V/us | ||
| 145 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |