NCV2211DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: NCV2211DR2G
Secondary Manufacturer Part#: NCV2211DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Differential | ||
| Pure Tin | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 20@5.5V@-40C to 85C mA | ||
| -40 to 85 °C | ||
| 500 mA | ||
| Differential | ||
| 1-Channel Mono | ||
| 8SOIC | ||
| 8 | ||
| Single Supply | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 2.7V to 5.5V | ||
| 0.2@8Ohm@1W % | ||
| 12 MHz | ||
| 1x2@8Ohm W | ||
| 75 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |