NCV2200SQ2T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: NCV2200SQ2T2G
Secondary Manufacturer Part#: NCV2200SQ2T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Low Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.015@6V mA | ||
| 5 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| Single | ||
| 2.2(Max) x 1.35(Max) x 1(Max) | ||
| No | ||
| Automotive | ||
| SC-70 | ||
| 850mV to 6V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |