PDP SEO Portlet

NCV210RSQT2G

Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV210RSQT2G
Secondary Manufacturer Part#: NCV210RSQT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
60@12V uA
35 uV
46.02 dB
105 dB
Surface Mount
MSL 1 - Unlimited
1
40@12V uA
2.2, 26 V
-40 to 125 °C
125 °C
-40 °C
6SC-70
6
Single Supply
2 x 1.25 x 0.9 mm
NCS210R Series
Automotive
SC-70
40 kHz
1 V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37857
6000+
$0.35811
12000+
$0.34868
24000+
$0.33974
48000+
$0.33125