PDP SEO Portlet

NCV20092DMR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV20092DMR2G
Secondary Manufacturer Part#: NCV20092DMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
260 °C
0.000001(Typ)@5.5V uA
4@5.5V mV
55 dB
Surface Mount
MSL 1 - Unlimited
2
0.023(Typ)@5.5V mA
5.5, 1.8 V
-40 to 125 °C
8MSOP
T/R
8
Single
3 x 3 x 0.95(Max)
0
Extended Industrial
1.8V to 5.5V
General Purpose Amplifier
350 MHz
0.17@5.5V V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.297
8000+
$0.28095
16000+
$0.27355
32000+
$0.26654
64000+
$0.25988